Single Zener Diode, 60V nominal voltage with 1% tolerance, offering 5000mW maximum power dissipation. Features a 2-pin SMB (DO-214AA) surface mount package with J-lead configuration. Maximum reverse leakage current is 0.5 uA, with a maximum regulator current of 79 mA and a maximum Zener impedance of 40 Ohms. Operating temperature range spans from -65°C to 150°C.
Microchip MQSMBJ5371DE3/TR13 technical specifications.
Download the complete datasheet for Microchip MQSMBJ5371DE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.