Single Zener Diode, 110V nominal voltage with 1% tolerance, offers 5000mW maximum power dissipation. This surface-mount component features a 2-pin SMB (DO-214AA) package with J-lead configuration, measuring 4.57mm(Max) L x 3.94mm(Max) W x 2.41mm(Max) H. Key specifications include a maximum Zener impedance of 125 Ohm and a maximum reverse leakage current of 0.5 uA. Operating temperature range spans from -65°C to 150°C.
Microchip MQSMBJ5379DE3/TR13 technical specifications.
Download the complete datasheet for Microchip MQSMBJ5379DE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.