
2.4GHz RF Transceiver, operating at 3.3V, featuring a 625Kbps data rate and a sensitivity of -95dBm. This surface mount component, housed in a 40-pin QFN package, offers a transmit output power of 0dBm and supports an SPI interface. It operates across a frequency range of 2.4GHz to 2.4835GHz with a supply voltage range of 2.4V to 3.6V. Power consumption is 19mA during receiving and 23mA during transmitting, with an operating temperature range of -40°C to 85°C.
Microchip MRF24J40-I/ML technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19mA |
| Current - Transmitting | 23mA |
| Data Rate | 625Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
