Microchip MRF24J40MBT-I/RM technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 33.02 |
| Package Width (mm) | 22.86 |
| Package Height (mm) | 3.35 |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | O-QPSK |
| Maximum RF Operating Frequency Range | 1500 to 2500MHz |
| Maximum RF Operating Frequency | 2480MHz |
| Min Operating Supply Voltage | 2.4V |
| Operating Band Frequency | 2405 to 2480MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 250Kbps |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8529902200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MRF24J40MBT-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.