
2.4GHz Telecom IC, Surface Mount, featuring SPI interface and a data rate of 2Mbps. Operates within a 2.7V to 3.63V supply voltage range, with a nominal supply current of 154mA during transmission and 85mA during reception. Offers a transmit output power of 10dBm and a sensitivity of -91dBm, with a maximum operating frequency of 2.483GHz. Packaged in a tray, this RoHS compliant component is designed for SMD/SMT applications.
Microchip MRF24WB0MB/RM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 154mA |
| Data Rate | 2Mbps |
| Depth | 21mm |
| Frequency | 2.4GHz |
| Height | 0.106inch |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 154mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24WB0MB/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
