The MRF24WG0MAR-I/RM110 is a specialized IC module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 36 terminals and a dual terminal position. The module is designed for industrial use and has a JEDEC package code of R-XDMA-N36. It measures 21mm in width and 31mm in length. The IC is supplied at 3.3 volts and meets the TS 16949 screening level.
Microchip MRF24WG0MAR-I/RM110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N36 |
| Width | 21 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MRF24WG0MAR-I/RM110 to view detailed technical specifications.
No datasheet is available for this part.