Microchip MRF24WN0MB-I/RM100 technical specifications.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DSSS|QPSK |
| Minimum Operating Frequency | 2412MHz |
| Maximum Operating Frequency | 2472MHz |
| Number of Channels | 13 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.45V |
| Pin Count | 37 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MRF24WN0MB-I/RM100 to view detailed technical specifications.
No datasheet is available for this part.