Microchip MRF553G technical specifications.
| Package/Case | Power Macro |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 2.54(Max) |
| Seated Plane Height (mm) | 2.54(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 16V |
| Maximum Collector Base Voltage | 36V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 3000mW |
| Minimum DC Current Gain | 30@250mA@5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Typical Output Capacitance | 12pF |
| Output Power | 1.5W |
| Typical Power Gain | 13dB |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MRF553G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.