
Network interface module featuring a 928MHz frequency, capable of data rates up to 200Kbps. This surface-mount component operates with a supply voltage range of 2.1V to 3.6V, drawing a maximum supply current of 30mA. It offers a transmitting current of 25mA and a receiving current of 3mA, with a maximum output power of 10dBm and a sensitivity of -111dBm. The module utilizes a 4-wire SPI interface and is RoHS compliant.
Microchip MRF89XAM9A-I/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 200Kbps |
| Depth | 17.78mm |
| Frequency | 928MHz |
| Height | 0.075inch |
| Interface | 4-WIRE, SPI |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Supply Current | 30mA |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF89XAM9A-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
