Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MS105/TR12

Datasheet
Diode Schottky 50V 1A 2-Pin DO-41 T/R
Microchip

MS105/TR12

Diode Schottky 50V 1A 2-Pin DO-41 T/R

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

PackageDO-41
MountingThrough Hole
Quick Jump:

Technical Specifications

Microchip MS105/TR12 technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
DO-204-AL
Package/Case
DO-41
Package Description
Axial Lead Package
Lead Shape
Through Hole
Pin Count
2
PCB
2
Package Length (mm)
5.21(Max)
Seated Plane Height (mm)
2.72(Max)
Package Diameter (mm)
2.72(Max)
Mounting
Through Hole
Jedec
DO-204AL
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage
50V
Maximum Continuous Forward Current
1A
Peak Non-Repetitive Surge Current
50A
Peak Forward Voltage
0.69V
Peak Reverse Current
100uA
Min Operating Temperature
-55°C
Max Operating Temperature
175°C
Operating Junction Temperature
-55 to 175°C

Compliance

Cage Code
60991
EU RoHS
No
HTS Code
8541100080
Schedule B
8541100080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Microchip MS105/TR12 Datasheet

Download the complete datasheet for Microchip MS105/TR12 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com