Microchip MSL2040AU technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19.2mA |
| Package Quantity | 2000 |
| Power Dissipation | 1.576W |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL2040AU to view detailed technical specifications.
No datasheet is available for this part.