Microchip MSL3164BT technical specifications.
| Dimming | PWM |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 2560 |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tray |
| Power Dissipation | 2.963W |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MSL3164BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.