Datasheets.com
Datasheets.com
Diode Zener Single 6.2V 20% 3000mW 2-Pin DO-41 T/R
Microchip

MSP3EZ6.2DE3TR

Diode Zener Single 6.2V 20% 3000mW 2-Pin DO-41 T/R

PackageDO-41
MountingThrough Hole
Quick Jump:

Technical Specifications

Microchip MSP3EZ6.2DE3TR technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
DO-204-AL
Package/Case
DO-41
Package Description
Axial Lead Package
Lead Shape
Through Hole
Pin Count
2
PCB
2
Package Length (mm)
5.21(Max)
Seated Plane Height (mm)
2.72(Max)
Package Diameter (mm)
2.72(Max)
Mounting
Through Hole
Jedec
DO-204AL
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
6.2V
Maximum Zener Impedance
1.5Ohm
Zener Voltage Tolerance
20%
Maximum Power Dissipation
3000mW
Maximum Reverse Leakage Current
5uA
Maximum Regulator Current
435mA
Min Operating Temperature
-65°C
Max Operating Temperature
150°C

Compliance

Cage Code
60991
EU RoHS
Yes with Exemption
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Microchip MSP3EZ6.2DE3TR Datasheet

Download the complete datasheet for Microchip MSP3EZ6.2DE3TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.