The MT88E46AS1 is a single chip telecom IC that operates within a supply voltage range of 2.7V to 5.5V. It has a typical operating frequency of 3.58MHz and a typical supply current of 4.3mA. The IC is designed to operate within a temperature range of -40°C to 85°C. It supports various telecommunication standards including Bellcore GR-30-CORE, SR-TSV-002476, TIA/EIA-716, and TIA/EIA-777. The MT88E46AS1 is manufactured using CMOS process technology and has a maximum data rate of 1212Bd.
Microchip MT88E46AS1 technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | Bellcore GR-30-CORE|SR-TSV-002476|TIA/EIA-716|TIA/EIA-777 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 4.3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT88E46AS1 to view detailed technical specifications.
No datasheet is available for this part.