Microchip MT88E46ASRSRSR1 technical specifications.
| Telecommunication Standards Supported | Bellcore GR-30-CORE|SR-TSV-002476|TIA/EIA-716|TIA/EIA-777 |
| Operating Frequency | 3.58MHz |
| Process Technology | CMOS |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
Download the complete datasheet for Microchip MT88E46ASRSRSR1 to view detailed technical specifications.
No datasheet is available for this part.