Microchip MT90226AG1 technical specifications.
| Frame Format Support | T1|E1 |
| Data Rate | 10Mbps |
| Type of ATM PHY Interface | Multi-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.38|3.14|4.75V |
| Max Operating Supply Voltage | 2.63|3.46|5.25V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 384 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip MT90226AG1 to view detailed technical specifications.
No datasheet is available for this part.