The MT9076BB1 is a single-channel interface IC supporting E1, J1, and T1 framing formats with a maximum data rate of 8.192Mbps. It operates within a temperature range of -40°C to 85°C and requires a digital power supply. The device is available in an 80-pin LQFP package and is suitable for applications requiring high-speed data transmission.
Microchip MT9076BB1 technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 8.192Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 98mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 80 |
| Package/Case | LQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip MT9076BB1 to view detailed technical specifications.
No datasheet is available for this part.