Microchip MT9122APR1 technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.711 |
| Typical Operating Supply Voltage | 5V |
| Application | Trunk Echo Canceller|Wireless Telephony |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT9122APR1 to view detailed technical specifications.
No datasheet is available for this part.