The MT9123AP is a dual-chip trunk echo canceller IC designed for wireless telephony applications. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between -40 and 85 degrees Celsius. The device supports G.165 and G.711 standards and features tone detection with an echo return loss of 6. It is available in a 28-pin PLCC package.
Microchip MT9123AP technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.165|G.711 |
| Typical Operating Supply Voltage | 5V |
| Application | Trunk Echo Canceller|Wireless Telephony |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT9123AP to view detailed technical specifications.
No datasheet is available for this part.