The MT9160AS is a single-channel analog-to-digital converter with an 8-sample rate, operating within a temperature range of -40 to 85 degrees Celsius. It is powered by an analog power supply and has a maximum power dissipation of 750 milliwatts. The device is packaged in a 20-pin SOIC package, a member of the SOP package family.
Microchip MT9160AS technical specifications.
| Category | General Purpose |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Sampling Rate | 8ksps |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Maximum Power Dissipation | 750mW |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT9160AS to view detailed technical specifications.
No datasheet is available for this part.