The MT9300BL is a 32-channel audio echo canceller IC from Microchip, designed for applications such as DCME/Satellite/Multiplexer System, Echo Canceller Pool, and Voice Over IP Network Gateway. It operates within a supply voltage range of 3V to 3.6V and has a temperature range of -40°C to 85°C. The device is packaged in a 160-pin MQFP package and supports various standards including G.164, G.165, and G.711.
Microchip MT9300BL technical specifications.
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 160 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT9300BL to view detailed technical specifications.
No datasheet is available for this part.