The MT9315AE is a dual-tone detection audio IC from Microchip, designed for applications such as echo cancellation in video conferencing, full duplex speaker-phone systems for digital telephones and PCs, and hands-free systems in automobiles. It operates within a temperature range of -40°C to 85°C and supports the G.711 standard. The device requires a supply voltage between 4.5V and 5.5V, with a typical operating voltage of 5V.
Microchip MT9315AE technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | 0dB |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711 |
| Typical Operating Supply Voltage | 5V |
| Application | Echo Cancellation for Video Conferencing|Full Duplex Speaker-Phone for Digital Telephone/PC|Hands Free in Automobile Environment |
Download the complete datasheet for Microchip MT9315AE to view detailed technical specifications.
No datasheet is available for this part.