The MT93L04AG is a specialized IC designed for echo cancellation applications, supporting up to 128 channels. It operates within a supply voltage range of 1.6 to 3.6 volts and a temperature range of -40 to 85 degrees Celsius. The device supports various standards, including G.164, G.165, G.168, and G.711, and is suitable for use in T1/E1/J1 multi-channel echo cancellation, voice over ATM/frame relay, voice over IP network gateway, and wireless base stations.
Microchip MT93L04AG technical specifications.
| Maximum Number of Channels | 128 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 1.9|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | T1/E1/J1 Multi Channel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Stations |
| Pin Count | 365 |
| Package/Case | PBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT93L04AG to view detailed technical specifications.
No datasheet is available for this part.