The MT93L16AQ1 is a 36-pin QSOP audio IC designed for echo cancellation in video conferencing and full duplex speaker-phone applications. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The IC supports the G.711 standard and features tone detection and echo return loss of 0. It is suitable for use in hands-free automobile environments.
Microchip MT93L16AQ1 technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | 0dB |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Application | Echo Cancellation for Video Conferencing|Full Duplex Speaker-Phone for Digital Telephone/PC|Hands Free in Automobile Environment |
| Pin Count | 36 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT93L16AQ1 to view detailed technical specifications.
No datasheet is available for this part.