The MTD6501G-LC1 is a single-function IC with a nominal supply voltage of 5V and a maximum supply voltage of 14V. It operates within a temperature range of -30°C to 95°C. The device is packaged in a HSOP package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in power management applications, including motor drivers.
Microchip MTD6501G-LC1 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTD6501G-LC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.