Microchip MTD6502B-HC1-01 technical specifications.
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6502B-HC1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.