The MX852BB0030-TR is an industrial-grade clock generator IC from Microchip, featuring a supply voltage range of 2.375V to 2.625V. It has 38 terminals positioned on the bottom and is packaged in a 5mm x 7mm LGA-38. The device operates within a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Microchip MX852BB0030-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B38 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MX852BB0030-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.