This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 10V. The breakdown voltage is rated at a minimum of 11.1V and a maximum of 12.3V. The non-repetitive peak reverse power dissipation is 15kW, and the clamping voltage is 17V. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications.
Microchip MXLPLAD15KP10AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.7 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP10AE3 to view detailed technical specifications.
No datasheet is available for this part.