The MXLPLAD15KP13A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13V and a minimum breakdown voltage of 14.4V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum clamping voltage of 21.5V. The diode is packaged in a plastic package and has a maximum power dissipation of 2.5W.
Microchip MXLPLAD15KP13A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP13A to view detailed technical specifications.
No datasheet is available for this part.