The MXLPLAD15KP33CA is a single bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 2.5W and a breakdown voltage of 38.65V. The diode is packaged in a R-PSSO-G1 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a range of temperatures. The diode is manufactured by Microchip and meets the requirements for use in automotive applications.
Microchip MXLPLAD15KP33CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP33CA to view detailed technical specifications.
No datasheet is available for this part.