The MXLPLAD15KP43A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 43V and a minimum breakdown voltage of 47.8V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 69.4V. The diode element is made of silicon and has a maximum power dissipation of 2.5W. It is available in a R-PSSO-G1 package type.
Microchip MXLPLAD15KP43A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP43A to view detailed technical specifications.
No datasheet is available for this part.