This silicon transient voltage suppressor diode features a maximum reverse voltage of 51V and a minimum breakdown voltage of 56.7V. It can handle a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 82.4V. The diode is available in a R-PSSO-G1 package type and is suitable for use in a variety of applications.
Microchip MXLPLAD15KP51A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 82.4 |
| Breakdown Voltage-Nom | 59.7 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP51A to view detailed technical specifications.
No datasheet is available for this part.