This transient voltage suppressor diode features a maximum reverse voltage of 58V and a minimum breakdown voltage of 64.4V. The non-repetitive peak reverse power dissipation is 15000W, with a maximum clamping voltage of 93.6V. The diode element is made of SILICON, and it is a unidirectional device. It is packaged in a plastic package with a maximum power dissipation of 2.5W.
Microchip MXLPLAD15KP58A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP58A to view detailed technical specifications.
No datasheet is available for this part.