The MXLPLAD15KP85ATR is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 85V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum clamping voltage of 137V and a nominal breakdown voltage of 99.2V. The diode is packaged in a 1-pin R-PSSO-G1 package. The operating temperature range is not specified.
Microchip MXLPLAD15KP85ATR technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 99.2 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXLPLAD15KP85ATR to view detailed technical specifications.
No datasheet is available for this part.