The MXLPLAD30KP180A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 180V and a minimum breakdown voltage of 200V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 291V. The diode is packaged in a R-PSSO-G1 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The diode is manufactured by Microchip and meets the requirements for transient voltage suppressor diodes.
Microchip MXLPLAD30KP180A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 291 |
| Breakdown Voltage-Nom | 210.5 |
| Breakdown Voltage-Max | 221 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MXLPLAD30KP180A to view detailed technical specifications.
No datasheet is available for this part.