The MXLPLAD30KP18A is a single-element transient voltage suppressor diode from Microchip. It features a SILICON diode element material and a maximum reverse voltage of 18V. The device has a maximum clamping voltage of 30.8V and a maximum non-repetitive peak reverse power dissipation of 30000W. It is packaged in a R-PSSO-G1 package type and is suitable for use in applications requiring transient voltage suppression.
Microchip MXLPLAD30KP18A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 30.8 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MXLPLAD30KP18A to view detailed technical specifications.
No datasheet is available for this part.