The MXLPLAD30KP200A is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 30kW. It has a maximum clamping voltage of 322V and a maximum power dissipation of 2.5W. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Microchip MXLPLAD30KP200A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 322 |
| Breakdown Voltage-Nom | 233.5 |
| Breakdown Voltage-Max | 245 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MXLPLAD30KP200A to view detailed technical specifications.
No datasheet is available for this part.