The MXLPLAD30KP45CA is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 45V and a minimum breakdown voltage of 50V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 72.7V. The diode is made from silicon and has a maximum power dissipation of 2.5W. It is packaged in a R-PSSO-G1 package type.
Microchip MXLPLAD30KP45CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MXLPLAD30KP45CA to view detailed technical specifications.
No datasheet is available for this part.