The MXPLAD15KP15CAE3/TR is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V. It features a breakdown voltage of 16.7V to 18.5V and a maximum non-repetitive peak reverse power dissipation of 15kW. The device is constructed with silicon material and has a maximum power dissipation of 2.5W. It is packaged in a R-PSSO-G1 package type.
Microchip MXPLAD15KP15CAE3/TR technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MXPLAD15KP15CAE3/TR to view detailed technical specifications.
No datasheet is available for this part.