Microchip NS15004 technical specifications.
| Material | Si |
| Cage Code | 60991 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip NS15004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.