Microchip P-IC18F96J60T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3808B |
| RoHS | Compliant |
Download the complete datasheet for Microchip P-IC18F96J60T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
