
The P4KE11AHE3/TR12 is a uni-directional transient voltage suppressor with a maximum reverse stand-off voltage of 9.4V and a maximum reverse leakage current of 2uA. It is available in a 2-pin through hole package with a maximum seated plane height of 2.72mm and a maximum package diameter of 2.72mm. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power dissipation of 400W. It is suitable for use in protection circuits and is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip P4KE11AHE3/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 9.4V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 15.6V |
| Maximum Peak Pulse Current | 26A |
| Minimum Breakdown Voltage | 10.5V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P4KE11AHE3/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.