The P6KE47AH/TR8 is a single-element, uni-directional transient voltage suppressor from Microchip. It has a maximum reverse stand-off voltage of 40.2V and a maximum reverse leakage current of 1mA. The device can handle a maximum peak pulse current of 9.3A and a peak pulse power dissipation of 600W. It is available in a 2-pin module package with a case T-18 and a maximum package length of 8.89mm and diameter of 3.68mm. The operating temperature range is -65 to 150 degrees Celsius.
Microchip P6KE47AH/TR8 technical specifications.
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 40.2V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 64.8V |
| Maximum Peak Pulse Current | 9.3A |
| Minimum Breakdown Voltage | 44.7V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P6KE47AH/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.