
Dual high-side current sense monitor with power calculation, featuring 1% accuracy and 80dB common mode rejection ratio. This integrated circuit operates from a 3V to 5.5V supply voltage with a maximum supply current of 1.3mA. The digital output supervisory circuit is housed in a DFN surface mount package, measuring 3.1mm x 3.1mm x 0.85mm. Operating temperature range is -40°C to 85°C, with a quiescent current of 525uA. Packaged in tape and reel, this RoHS compliant component is ideal for power management applications.
Microchip PAC1720-1-AIA-TR technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Height | 0.85mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 525uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 525uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PAC1720-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
