High-accuracy 0.4% power supply support circuit for surface mount applications. Features a wide operating voltage range of 3V to 5.5V and operates reliably between -40°C and 85°C. This RoHS compliant component is supplied in tape and reel packaging, with 5000 units per reel.
Microchip PAC1921-1-AIA-TR technical specifications.
| Accuracy | 0.4% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PAC1921-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
