Microchip PCR-SIN06V24F00G technical specifications.
| Line Operation | Multiple |
| Ringing Frequency | 16.7|20|25|50Hz |
| Application | Generator Circuit |
| Operating Supply Voltage | 12V |
| Pin Count | 10 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PCR-SIN06V24F00G to view detailed technical specifications.
No datasheet is available for this part.