IEEE802.3af compliant Power Over Ethernet controller providing a single 48V, 15.4W output. This AC/DC converter operates with an input voltage range of 100 to 240V AC, drawing a maximum input current of 0.43A. Features an RJ45 connection type and operates within a temperature range of 0°C to 40°C.
Microchip PD-3501G/AC-US technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.4W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.43A |
| Type of Connection | RJ45 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PD-3501G/AC-US to view detailed technical specifications.
No datasheet is available for this part.