1-Port Power Over Ethernet Controller supporting IEEE802.3at standard. Delivers 30W maximum output power at 50V DC/DC output. Operates with input voltages from 20V to 60V, with a maximum input current of 2A. Features an RJ45 connection and a wide operating temperature range of -40°C to 75°C.
Microchip PD-9001GI/DC technical specifications.
| Standard Supported | IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 50V |
| Input/Output Type | DC/DC |
| Maximum Output Power | 30W |
| Input Voltage | 20 to 60V |
| Maximum Input Current | 2A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PD-9001GI/DC to view detailed technical specifications.
No datasheet is available for this part.