The PD-9001GR/AT/AC-US is a power over Ethernet controller from Microchip, supporting IEEE802.3at standards. It has one output voltage of 55V and a maximum output power of 30W. The device operates over an input voltage range of 100 to 240V and has a maximum input current of 0.67A. It is designed for use in temperatures between 0 and 40°C.
Microchip PD-9001GR/AT/AC-US technical specifications.
| Standard Supported | IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 55V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.67A |
| Type of Connection | RJ45 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Microchip PD-9001GR/AT/AC-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.