The PD-9612G/ACDC/M is a single-output power over Ethernet controller supporting IEEE802.3af and IEEE802.3at standards. It operates within a temperature range of -10 to 45°C and provides a maximum output power of 95W. The device is designed for use with AC/DC input and features a RJ45 type of connection. It is suitable for applications requiring a stable output voltage of 54 to 57V.
Checking distributor stock and pricing after the page loads.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 54 to 57V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 95W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.8A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |